• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle Red, Yellow Siemens 8UD17312AE05

1/2
Image similar
Product type
Handle
Compatible with (details)
3KC0 size 1 and 2
Factory colour
Red
Yellow
Dim
(L x W x H) 55 x 84 x 84 mm
Type
Handle with screen
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight 140 g
Product type

Handle

Compatible with (details)

3KC0 size 1 and 2

Factory colour

Red

Yellow

Dim

(L x W x H) 55 x 84 x 84 mm

Type

Handle with screen

Width

84 mm

Height

84 mm

Length

55 mm

Depth

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738176 Handle Red, Yellow Siemens 8UD17312AE05

User & Safety Instructions

User & Safety Instructions 1738176 Handle Red, Yellow Siemens 8UD17312AE05

Description

busbar adapter Size S3 for mechanical mounting of circuit breaker and contactor Can be snapped onto standard mounting rail or for screw mounting (individual unit packaging)

More interesting products

(*All information is plus legal VAT)