• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle Red, Yellow Siemens 8UD18412AD05

1/2
Image similar
Product type
Handle
Compatible with (details)
3KD size 3
3KF size 2 and 3
Factory colour
Red
Yellow
Dim
(L x W x H) 100 x 195 x 198 mm
Type
Handle with screen
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight 236 g
Product type

Handle

Compatible with (details)

3KD size 3

3KF size 2 and 3

Factory colour

Red

Yellow

Dim

(L x W x H) 100 x 195 x 198 mm

Type

Handle with screen

Width

195 mm

Height

198 mm

Length

100 mm

Depth

105 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740341 Handle Red, Yellow Siemens 8UD18412AD05

User & Safety Instructions

User & Safety Instructions 1740341 Handle Red, Yellow Siemens 8UD18412AD05

Description

handle with housing em emergency with illumination size 100x100, for shaft 8X8, test - 0 - i complete unit handle size 100mm

More interesting products

(*All information is plus legal VAT)