• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle Siemens 8UD17310AC15

1/2
Image similar
Product type
Handle
Compatible with (details)
3VA2 400/630 3VA6 400/600
Dim
(W x H x D) 75 x 75 x 76.8 mm
Type
Handle with screen
Width
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle

Compatible with (details)

3VA2 400/630 3VA6 400/600

Dim

(W x H x D) 75 x 75 x 76.8 mm

Type

Handle with screen

Width

75 mm

Height

75 mm

Depth

76.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702405 Handle Siemens 8UD17310AC15

User & Safety Instructions

User & Safety Instructions 1702405 Handle Siemens 8UD17310AC15

Description

Power connecting cable M12-90/M12-90 for power supply of the ET200, pre-assembled cable with M12 connector and M12 socket, A-coded, 4 pin 3 m

More interesting products

(*All information is plus legal VAT)