
Hannspree HO 105 HTB Touchscreen EEC: C (A - G) 25.7 cm (10.1 inch) 1200 x 800 p 16:10 25 ms VGA, HDMI™, USB IPS LCD
Highlights & Details
Hannspree HO 105 HTB touch screen monitor, black
- Screen size 25.7 cm (10.1 inch)
- Energy efficiency rating (calc): C (A - G)
- Interfaces: VGA, HDMI™, USB;Response time: 25 ms;IP65 - front side (water- and dust-proof), No base, Touchscreen
Technical specifications
- Product type
Touchscreen
- Image format
16:10
- Response time
25 ms
- Static contrast ratio
800 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Panel technology
IPS LCD
- Dot pitch
0.169 mm
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
IP65 - front side (water- and dust-proof)
No base
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
USB
- Width
260 mm
- Height
178 mm
- Depth
35.8 mm
- Dim
(W x H x D) 260 x 178 x 35.8 mm
- Weight
1.4 kg
- Display type
10-point multi-touch
- Display size
- 23 inch
C (A - G)
- Display
25.7 cm (10.1 inch)
- Colour temperature
9300 K
6500 K
7500 K
- Touchscreen (display)
Yes
- Resolution (max.)
1200 x 800 p
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.65 cm
- Screen size diagonal (inches)
10.1 inch
- Power consumption (off)
0.04 W
- Power consumption (ON)
5 W
- Standby consumption
0.145 W
- Range of uses
Home
- Display resolution mode
HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205301 Hannspree HO 105 HTB Touchscreen EEC: C (A - G) 25.7 cm (10.1 inch) 1200 x 800 p 16:10 25 ms VGA, HDMI™, USB IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















