• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Hanse Lifter BFS950-02 Pallet truck Load capacity (max.) 2500 kg Yoke length 95 cm Upstroke (max.) 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pallet truck

Max. load capacity

2500 kg

Yoke length

95 cm

Upstroke (max.)

20 cm

Upstroke (min.)

8.5 cm

Length

133.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1364126 Hanse Lifter BFS950-02 Pallet truck Load capacity (max.) 2500 kg Yoke length 95 cm Upstroke (max.) 20 cm

Description

Load 2500 kg, rigid, extra stable stahl-schwei sskonstruktion with powder coating, strong industrial design, all joints with the grease nipple, reinforced drawbar with rubberised hand grip, reinforced ergonomic tiller handle the drawbar with drive-lower lift, hydraulic pump with pressure relief valve against overloads, piston, hardened, ground and hard chrome-plated, fork marking for the cross-recording of pallets, Roles: steering wheels polyurethane, fork rollers polyurethane, simple, steering wheels Ø x B = 200 x 50 mm, 94 x 80 mm fork roll dia x W =, climbing wheels on the fork tips.

This text is machine translated.

Features

  • Operating Hub: Manual / hydraulic
  • Lifting height (minimum): 85 mm
  • Weighing function: no
  • Fork length: 950 mm
  • Chassis Operation: manual
  • Upstroke (max.): 200 mm
  • Length: 1335 mm
  • Schnellhub: no.

Hints

Please note: the figure is similar to the product.