• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.30 m Yellow

EAN:
Item no:
Fast track dispatch on Mon 9 Nov

269 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA II (300) cable L-type 30 cm yellow with short connector bulk

  • Short connectors
  • With safety latch
  • Extra short cable
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Hard drives Cable

Connection type

SATA II

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.30 m

Factory colour

Yellow

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

highly flexible

Cable use

Hard drives

Version

Cable

Cable design

Flat

Cable type

SATA II

Connector

Plug A straight - Plug B straight

Description

This professional SATA II is characterised especially by the short plug with safety latch. The latch prevents the unintended pull-out of the plug.

Hints

Please note that there are 2 different types of SATA 300 plugs (type L such as SATA 150 or type I)

What kind of SATA Cables are you looking for?