• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 02011601102 Edge connector (pins) No. of rows 5 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
2.54 mm
Content
1 pc(s)
Total number of pins
160
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 160
  • No. of rows 5
  • Content 1 pc(s)

Technical specifications

  • Range: Har-bus® 64
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Reflow soldering connection (THR);wave soldering connection
  • Type of connection: Motherboard to Daughtercard; extender card
  • Number of contacts: 160
  • Plug contact series 5
  • Pitch, connection side 2.54 mm
  • Rated current: Rated current measured at 20 °C, for details see derating curve
  • Insulation resistance >1010 Ω
  • Constant resistance: ≤20 mΩ for rows a, b, c;≤30 mΩ for rows d, z
  • Temperature limit: -55 ... +125 °C (Max. For reflow soldering +240 °C for 15 s)
  • Plug and pull force ≤ 160 N
  • Mating cycles ≥ 500
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Beige
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 61076-4-113 standard
  • Net weight: 26 g
  • Pitch, plug-side 2.54 mm
  • Air gap: ‌1,2 mm between 2 rows (a, b, c);‌1,2 mm between 2 rows (d, z);‌1,2 mm between 2 contacts in a row (a, b, c);‌1 mm between 2 contacts in a row (d, z)
  • Tracking distance: ‌1,2 mm between 2 rows (a, b, c);‌1,2 mm between 2 rows (d, z);‌1,2 mm between 2 contacts in a row (a, b, c);‌1 mm between 2 contacts in a row (d, z)
  • Features: Lead-free
  • Circuit board mounting: With flange;with mounting clip
  • Hot plugging: No.
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Contact placement: Rows a, b, c, d and z, positions 1, 2, ... , 31, 32
  • Circuit board thickness: ‌1,6 mm ±0.2 ‌
  • Leading contact on position: D1;d2;D31;d32
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

160

No. of rows

5

CS

2.54 mm

Connection

THR

Factory colour

Beige

Case material

PA

Manufacturer part #

02011601102

Content

1 pc(s)

Contact material

Copper alloy

Type

02 01 160 1102

Resistance

20 mΩ;30 mΩ

Insulation resistance

1010 Ω

Other

160

Other

-55-125 °C

Other

Soldering connection

Tin

2.54 mm

5

1.6 mm

2.54 mm

Liquid crystal polymer

0°/180° (horizontal)

Flange

1 A

Documents & Downloads

Datasheet

Datasheet 3002810 HARTING 02011601102 Edge connector (pins) No. of rows 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002810 HARTING 02011601102 Edge connector (pins) No. of rows 5 1 pc(s)

Description

Terminal strip, reflow solder connection (THR), and wave soldering connection, rated current 1 A, contacts: 160, Angled, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?