• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 06 000 8482 Crimp contact Total number of pins 1 1000 pc(s)

1/3
Product type
Crimp contact
Total no. of pins
1
Connector type
Socket
Content
1000 pc(s)
Nominal current
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clip connector - Type F

  • Content 1000 pc(s)

Technical specifications

  • Type F
Product type

Crimp contact

Total no. of pins

1

Connector type

Socket

Nominal current

6 A

Nominal current - rounded value

6 A

DIN standard

D

E

F

MH24+7

FM

2F

F9

Connection

Crimp

Factory colour

Grey

Case material

PA

Manufacturer part #

09 06 000 8482

Content

1000 pc(s)

Contact material

Copper alloy

Width

20.2 mm

Height

3.63 mm

Length

2.4 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

09 06 000 8482

20 - 16

Dim

(L x W x H) 2.4 x 20.2 x 3.63 mm

Certification marks

DIN 41612

Number of pins

1

Cross section

0.5 -1.5 mm mm²

Contact surface

Gold plated

Material (details)

PBTB to UL 94VO standard

Nominal current (details)

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327734 HARTING 09 06 000 8482 Crimp contact Total number of pins 1 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1327734 HARTING 09 06 000 8482 Crimp contact Total number of pins 1 1000 pc(s)

Description

Single contact for spring pin in design F.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?