• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 07 001 0220 3 090700102203 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
09 07 001 0220 3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

09 07 001 0220 3

Trunk line

Yes

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

IP67

Max. temperature

85 °C

Min. temperature

-30 °C

Total no. of pins

5

Weight

487 g

Manufacturer part #

090700102203

Content

1 pc(s)

Number of pins

5

Power rating (total)

9 A

10 V

-30-85 °C

IP67

2

4

Documents & Downloads

Datasheet

Datasheet 3009418 HARTING 09 07 001 0220 3 090700102203 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3009418 HARTING 09 07 001 0220 3 090700102203 Sensor & actuator box (passive) Multi splitter 1 pc(s) Piece