
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 5.49 / piece)
€ 549.00
incl. VAT
14-day return policy included
Highlights & Details
HARTING 09 33 000 6223 Han® E F Crimp Contacts For HAN Series 0.14¹4 MM?
Our service for you
Technical specifications
- Packaging type
Piece
- Type
Han® E F
- Product type
Socket pin
- Manufacturer part #
09 33 000 6223
- Number of pins
5
- Connection
Crimp
- Total no. of pins
5
- Content
1 pc(s)
- Suitable for
Han E®
- Material (details)
Gold plated
- Type
Contact socket
- Core connector
2.5 mm²
- Pins
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 742731 HARTING 09 33 000 6223 Han® E F Crimp Contacts For HAN Series 0.14¹4 MM?
User & Safety Instructions
User & Safety Instructions 742731 HARTING 09 33 000 6223 Han® E F Crimp Contacts For HAN Series 0.14¹4 MM?
Description
Crimp contacts for HAN® inserts with crimp connection and conductor connection of 0.14–4 mm²:
· Series A,
· Series E,
· Series Q (5-pin up to 2.5 mm²)
· Series A,
· Series E,
· Series Q (5-pin up to 2.5 mm²)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,468.00€ 1,144.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























