• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 45 545 1561 HARTING 09 45 545 1561 N/A 09455451561 Socket No. of pins (RJ) 8 1 pc(s) 09455451561 Socket No. o

Product type
RJ45 connector
Connector type
Socket
No. of pins
8
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting RJ INDUSTRIAL®
  • Component: Jack
  • Connection type: IDC insulation displacement connection
  • Number of contacts: 8
  • Rated current ‌ 1.76 A
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 750
  • Material application: Polycarbonate (PC)
  • Colour insert: White;yellow
  • Material flammability class acc. To UL 94: V-2
  • Net weight: 22 g
  • RATED VOLTAGE ‌ 50 V AC;‌ 60 V DC
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s
  • Conductor cross-section: AWG 28 ... AWG 24
  • Description: RJ45;HIFF-version
  • Shielding: Fully shielded, 360° shield contact
  • Transmission features: Cat. 6A class EA to 500 MHz
  • Protection class according to IEC 60529:IP20
  • Approvals DNV GL
  • Material housing: Zinc-Druckguss
  • Surface of housing: Nickel-plated
  • Wire outer diameter: ‌1,2 mm
  • Cable diameter: 5 ... 9 mm
Type

09 45 545 1561

Product type

RJ45 connector

Connector type

Socket

No. of pins

8

CAT 6A

Connector standard

RJ45

AWG max.

24

AWG (min.)

28

Connection

Cut & Clip connector

Type A

Cut & Clip

Type B

RJ45

Weight

22 g

Content

1 pc(s)

Material

Polycarbonate (PC)

Features

+ wire protection

Max. temperature

70 °C

Min. temperature

-40 °C

Cross section (flexible) (max.)

0.22 mm²

Cross section (flexible) (min.)

0.08 mm²

Number of pins

8

FALSE

8

Other

-40-70 °C

Other

Insulation displacement connection

Other

FALSE

0.08-0.22 mm²

0.08-0.22 mm²

Other

Thermoplastic

1.76 A

Thermoplastic

750

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3011285 HARTING 09 45 545 1561 HARTING 09 45 545 1561 N/A 09455451561 Socket No. of pins (RJ) 8 1 pc(s) 09455451561 Socket No. o

Datasheet 3011285 HARTING 09 45 545 1561 HARTING 09 45 545 1561 N/A 09455451561 Socket No. of pins (RJ) 8 1 pc(s) 09455451561 Socket No. o

User & Safety Instructions

User & Safety Instructions 3011285 HARTING 09 45 545 1561 HARTING 09 45 545 1561 N/A 09455451561 Socket No. of pins (RJ) 8 1 pc(s) 09455451561 Socket No. o

Description

Connector, socket, IDC insulation displacement connector, polycarbonate (PC), white, yellow, rated current 1.76 A, contacts 8

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.