

Piece
09 45 545 1564
RJ45 connector
Socket
8
CAT 6A
RJ45
22
24
Cut & Clip connector
Cut & Clip
RJ45
33.095 g
1 pc(s)
Polycarbonate (PC)
shielded housing
70 °C
-40 °C
0.32 mm²
0.22 mm²
8
FALSE
8
Other
-40-70 °C
Other
Insulation displacement connection
Other
FALSE
0.22-0.32 mm²
0.22-0.32 mm²
Other
Thermoplastic
Thermoplastic
750
8
yes
Datasheet 3011282 HARTING 09 45 545 1564 HARTING 09 45 545 1564 N/A 09455451564 Socket No. of pins (RJ) 8 1 pc(s) 09455451564 Socket No. o
Datasheet 3011282 HARTING 09 45 545 1564 HARTING 09 45 545 1564 N/A 09455451564 Socket No. of pins (RJ) 8 1 pc(s) 09455451564 Socket No. o
User & Safety Instructions 3011282 HARTING 09 45 545 1564 HARTING 09 45 545 1564 N/A 09455451564 Socket No. of pins (RJ) 8 1 pc(s) 09455451564 Socket No. o
The necessary accessories are required to use the article as described.