• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 55 166 7815 741 09551667815741 Connector Number of pins: 9 SMT 160 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug, right angle
Number of pins
9
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 9

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Plug, right angle

Number of pins

9

Connection

SMT

Content

160 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09551667815741

Factory colour

Black

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.76 mm

Features

for reflow

Type

09 55 166 7815 741

Plug/bus

9

Documents & Downloads

Datasheet

Datasheet 3004192 HARTING 09 55 166 7815 741 09551667815741 Connector Number of pins: 9 SMT 160 pc(s) Piece

Datasheet 3004192 HARTING 09 55 166 7815 741 09551667815741 Connector Number of pins: 9 SMT 160 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004192 HARTING 09 55 166 7815 741 09551667815741 Connector Number of pins: 9 SMT 160 pc(s) Piece

What kind of D-SUB Connectors are you looking for?