• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 55 415 7621 741 09554157621741 Connector Number of pins: 37 SMT 140 pc(s)

Product type
Connector
Connector type
Socket, straight
Number of pins
37
Connection
SMT
Content
140 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 37

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Punched;straight
  • Connection type: Reflow soldering connection (SMT)
  • Type of connection: Motherboard to Daughtercard;mezzanine
  • Number of contacts: 37
  • Locking type: Flange with mounted bolt M3
  • Pitch, connection side 2.76 mm
  • Rated current ‌ 5 A
  • Insulation resistance > 5 x 109 Ω
  • Continuous resistance ≤ 25 mΩ
  • Temperature limit: -55 ... +125 °C (Max. For reflow soldering +240 °C for 30 s)
  • Mating cycles ≥ 50
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Liquid-crystal polymer (LCP); shell: Steel, nickel-plated
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 1,950 g
  • Designation: Default
  • Airway: ≥ 1 mm
  • Creepage distance ≥ 1 mm
  • Moisture Sensitivity Level (MSL): 1 according to ECA/IPC/JEDEC J-STD-020D
  • Process Sensitivity Level (PSL): R0 according to ECA/IPC/JEDEC J-STD-020D
  • Hot plugging: No.
  • Circuit board thickness ≥1.6 mm
  • Plug-in force ≤ 123 N
  • Pull force: ≥ 11 N;≤ 82 N
  • Gender: Jack
  • Tightening torque: ≤0.4 Nm locking screw
  • Size D-Sub 4
  • Installation height: ‌ 6.35 mm
Type

D-Sub

Product type

Connector

Connector type

Socket, straight

Number of pins

37

Connection

SMT

Content

140 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09554157621741

Factory colour

Black

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.76 mm

Features

for reflow

Type

09 55 415 7621 741

Plug/bus

37

Documents & Downloads

Datasheet

Datasheet 3004504 HARTING 09 55 415 7621 741 09554157621741 Connector Number of pins: 37 SMT 140 pc(s)

Datasheet 3004504 HARTING 09 55 415 7621 741 09554157621741 Connector Number of pins: 37 SMT 140 pc(s)

User & Safety Instructions

User & Safety Instructions 3004504 HARTING 09 55 415 7621 741 09554157621741 Connector Number of pins: 37 SMT 140 pc(s)

Description

Plug connector, reflow soldering connection (SMT), rated current 5 A, bushing, size: D-sub 4, Liquid-crystal polymer (LCP), shell: steel, nickel-plated

This text is machine translated.

What kind of D-SUB Connectors are you looking for?