• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 64 214 7232 09642147232 Connector Number of pins: 15 Soldering 1 pc(s)

Product type
Connector
Connector type
Socket, right angle
Number of pins
15
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 15

Technical specifications

Product type

Connector

Connector type

Socket, right angle

Number of pins

15

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 250

Manufacturer part #

09642147232

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

Features

+ thread

Type

09 64 214 7232

Plug/bus

15

Documents & Downloads

Datasheet

Datasheet 3005207 HARTING 09 64 214 7232 09642147232 Connector Number of pins: 15 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005207 HARTING 09 64 214 7232 09642147232 Connector Number of pins: 15 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?