• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 64 312 7235 09643127235 Connector Number of pins: 25 Soldering 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, straight
Number of pins
25
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 25

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Rotated;straight
  • Connection type: Shaft soldering connection
  • Number of contacts: 25
  • Locking type: Flange with thread 4-40 UNC
  • Rated current ‌ 7.5 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -20 ... +125 °C
  • Mating cycles ≥ 250
  • Material application: Thermoplastic molding material (PCT);steel, surface finish
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 26.4 g
  • Name: Filter
  • PCB mounting: With snap-in clips
  • Hot plugging: No.
  • Gender: Jack
  • Tightening torque: ≤0.6 Nm screw bolts
  • Size D-Sub 3
  • Filter: C-Filter 1000 pF ±20% @ ≤100 V
Packaging type

Piece

Type

D-Sub

Product type

Connector

Connector type

Socket, straight

Number of pins

25

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 250

Manufacturer part #

09643127235

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

Features

+ thread

Type

09 64 312 7235

Plug/bus

25

Documents & Downloads

Datasheet

Datasheet 3005218 HARTING 09 64 312 7235 09643127235 Connector Number of pins: 25 Soldering 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005218 HARTING 09 64 312 7235 09643127235 Connector Number of pins: 25 Soldering 1 pc(s) Piece

Description

Plug connector, shaft soldering connection, rated current 7.5 A, female, size: D-Sub 3, Thermoplastic molding material (PCT), steel, refined surface

This text is machine translated.

What kind of D-SUB Connectors are you looking for?