• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 65 166 6812 09651666812 Connector Number of pins: 9 THR 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug, right angle
Number of pins
9
Connection
THR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 9

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Plug, right angle

Number of pins

9

Connection

THR

Content

1 pc(s)

Mating cycles

≥ 250

Manufacturer part #

09651666812

Factory colour

Grey

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.74 mm

Features

for THR soldering

Type

09 65 166 6812

Plug/bus

9

Documents & Downloads

Datasheet

Datasheet 3004668 HARTING 09 65 166 6812 09651666812 Connector Number of pins: 9 THR 1 pc(s) Piece

Datasheet 3004668 HARTING 09 65 166 6812 09651666812 Connector Number of pins: 9 THR 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004668 HARTING 09 65 166 6812 09651666812 Connector Number of pins: 9 THR 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?