• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 65 462 6811 09654626811 Connector Number of pins: 37 Soldering 1 pc(s)

Product type
Connector
Connector type
Plug, right angle
Number of pins
37
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 37

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Punched;angled
  • Connection type: Shaft soldering connection
  • Type of connection: Motherboard to Daughtercard
  • Number of contacts: 37
  • Length of the Pins 2.9 mm
  • Locking type: Flange with thread M3
  • Pitch, connection side 2.76 mm
  • Rated current ‌ 6.5 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 250
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material Application: Thermoplastic molding material, glass fiber reinforced (PBTP);Shell: Steel, with surface finish
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 14.898 g
  • Designation: Default
  • Airway: ≥ 1 mm
  • Creepage distance ≥ 1 mm
  • PCB mounting: With snap-in clips
  • Hot plugging: No.
  • Circuit board thickness ≥1.6 mm
  • Plug-in force ≤ 123 N
  • Pull force: ≥ 11 N;≤ 82 N
  • Gender: Pen
  • Further contacts: With earthing contact
  • Tightening torque: ≤0.6 Nm screw bolts
  • Size D-Sub 4
  • Series distance 2.54 mm
  • Installation height: ‌ 7.3 mm
Type

D-Sub

Product type

Connector

Connector type

Plug, right angle

Number of pins

37

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 250

Manufacturer part #

09654626811

Factory colour

Black

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.76 mm

Features

L-shaped

Type

09 65 462 6811

Plug/bus

37

Documents & Downloads

Datasheet

Datasheet 3005168 HARTING 09 65 462 6811 09654626811 Connector Number of pins: 37 Soldering 1 pc(s)

Datasheet 3005168 HARTING 09 65 462 6811 09654626811 Connector Number of pins: 37 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3005168 HARTING 09 65 462 6811 09654626811 Connector Number of pins: 37 Soldering 1 pc(s)

Description

Plug connector, shaft soldering connection, rated current 6.5 A, pin, size: D-Sub 4

This text is machine translated.

What kind of D-SUB Connectors are you looking for?