• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 66 356 6616 09663566616 Connector Number of pins: 25 THR 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, right angle
Number of pins
25
Connection
THR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 25

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Punched;angled
  • Connection type: Reflow soldering connection (THR)
  • Type of connection: Motherboard to Daughtercard
  • Number of contacts: 25
  • Length of the Pins 2.9 mm
  • Locking type: Flange with thread 4-40 UNC
  • Pitch, connection side 2.76 mm
  • Rated current ‌ 6.5 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -55 ... +125 °C (Max. For reflow soldering +240 °C for 15 s)
  • Mating cycles ≥ 250
  • Test voltage Ueff 1 kV
  • Insulation material group II (400 ≤ CTI < 600)
  • Material application: Thermoplastic molding material, glass-fiber reinforced (PCT); shell: Steel, nickel plated
  • Colour insert: Grey
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 12.88 g
  • Designation: Default
  • Airway: ≥ 1 mm
  • Creepage distance ≥ 1 mm
  • PCB mounting: With snap-in clips
  • Hot plugging: No.
  • Circuit board thickness ≥1.6 mm
  • Plug-in force ≤ 83 N
  • Pull force: ≥ 7.8 N;≤ 56 N
  • Gender: Jack
  • Description: Low-profile
  • Tightening torque: ≤0.6 Nm screw bolts
  • Size D-Sub 3
  • Series distance 2.54 mm
  • Installation height: ‌ 3.6 mm
Packaging type

Piece

Type

D-Sub

Product type

Connector

Connector type

Socket, right angle

Number of pins

25

Connection

THR

Content

1 pc(s)

Mating cycles

≥ 250

Manufacturer part #

09663566616

Factory colour

Grey

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.76 mm

Features

for THR soldering

Type

09 66 356 6616

Plug/bus

25

Documents & Downloads

Datasheet

Datasheet 3004216 HARTING 09 66 356 6616 09663566616 Connector Number of pins: 25 THR 1 pc(s) Piece

Datasheet 3004216 HARTING 09 66 356 6616 09663566616 Connector Number of pins: 25 THR 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004216 HARTING 09 66 356 6616 09663566616 Connector Number of pins: 25 THR 1 pc(s) Piece

Description

Plug connector, low profile, reflow soldering connection (THR), rated current 6.5 A, socket, Size D-Sub 3

This text is machine translated.

What kind of D-SUB Connectors are you looking for?