• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 009 0320 09670090320 Shell Metal 1 pc(s)

Product type
Shell
Case material
Metal
Content
1 pc(s)
Manufacturer part #
09670090320
Width
31.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shell housing

  • Metal

Technical specifications

  • Locking type: Allen screw thread 4-40 UNC
  • Net weight: 53.05 g
  • Housing description: Cover can be screwed down
  • Tightening torque: ‌0,4 Nm locking screw;‌0,4 Nm cover screw;‌0,4 Nm cable clamping screw
  • Size D-Sub 1
  • Housing type: Shell housing
  • Design: Straight cable input
  • Cable input 1x
  • D-Sub case series
  • Material housing: Metal
  • Cable diameter: 3 ... 9.5 mm
  • Length: 39.5 mm.
  • Width 31.8 mm
  • Height: 15.4 mm
  • 2-part: yes
  • divisible: yes
  • Ambient temperature: -35 ... +100 °C
  • Cable fixing: Cable clamp;Kink protection sleeve ≤ 6.5 mm
Product type

Shell

Case material

Metal

Content

1 pc(s)

Manufacturer part #

09670090320

Width

31.8 mm

Height

15.4 mm

Length

39.5 mm

Type

09 67 009 0320

Screw

Straight

FALSE

Metal

FALSE

Documents & Downloads

Datasheet

Datasheet 3003747 HARTING 09 67 009 0320 09670090320 Shell Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003747 HARTING 09 67 009 0320 09670090320 Shell Metal 1 pc(s)

Description

Shell housing, screw-in cover, size: D-Sub 1, hex socket screw thread 4-40 UNC, straight cable input, 1x, material housing: Metal

This text is machine translated.