
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
D-Sub housing
- This text is machine translated.
Technical specifications
- Number of pins
9
- Case material
Plastic
- Cable outlets
1
- Factory colour
Grey
- Connection angle
45°
- Content
1 pc(s)
- Manufacturer part #
09670090573
- RoHS-compliant
Yes
- Features
Enclosure
+ strain relief clip
- Type
09 67 009 0573
- Material (details)
Plastic
- Pins
9
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 742549 HARTING 09 67 009 0573 09670090573 N/A Number of pins: 9 Plastic 45 ° Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742549 HARTING 09 67 009 0573 09670090573 N/A Number of pins: 9 Plastic 45 ° Grey 1 pc(s)
Description
casing with lateral cable output and integrated shielding sheet
Scope of delivery
- Batteries not included
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,802.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























