• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 015 4754 09670154754 Connector Number of pins: 15 Soldering 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, straight
Number of pins
15
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Socket, straight

Number of pins

15

Connection

Soldering

No. of rows

2

Content

1 pc(s)

Mating cycles

≥ 50

Layout

15 signal pins

Manufacturer part #

09670154754

Factory colour

White

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.74 mm

Features

+ clearance hole

Type

09 67 015 4754

Plug/bus

15

Documents & Downloads

Datasheet

Datasheet 3005201 HARTING 09 67 015 4754 09670154754 Connector Number of pins: 15 Soldering 1 pc(s) Piece

Datasheet 3005201 HARTING 09 67 015 4754 09670154754 Connector Number of pins: 15 Soldering 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005201 HARTING 09 67 015 4754 09670154754 Connector Number of pins: 15 Soldering 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?