• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 025 5654 09670255654 Connector Number of pins: 25 Soldering 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug, straight
Number of pins
25
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 25

Technical specifications

Packaging type

Piece

Product type

Connector

Connector type

Plug, straight

Number of pins

25

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09670255654

Factory colour

White

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.76 mm

Features

for wave soldering

Type

09 67 025 5654

Plug/bus

25

Documents & Downloads

Datasheet

Datasheet 3005317 HARTING 09 67 025 5654 09670255654 Connector Number of pins: 25 Soldering 1 pc(s) Piece

Datasheet 3005317 HARTING 09 67 025 5654 09670255654 Connector Number of pins: 25 Soldering 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005317 HARTING 09 67 025 5654 09670255654 Connector Number of pins: 25 Soldering 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?