• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 037 4707 09670374707 Connector Number of pins: 37 Wire wrap 1 pc(s) Single

Packaging type
Single
Product type
Connector
Connector type
Socket, straight
Number of pins
37
Connection
Wire wrap
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 37

Technical specifications

Packaging type

Single

Product type

Connector

Connector type

Socket, straight

Number of pins

37

Connection

Wire wrap

Content

1 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09670374707

Factory colour

White

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.54 mm

Features

straight

for machined contacts

copper-plated

+ clearance hole

Type

09 67 037 4707

Plug/bus

37

Documents & Downloads

Datasheet

Datasheet 3005406 HARTING 09 67 037 4707 09670374707 Connector Number of pins: 37 Wire wrap 1 pc(s) Single

Datasheet 3005406 HARTING 09 67 037 4707 09670374707 Connector Number of pins: 37 Wire wrap 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3005406 HARTING 09 67 037 4707 09670374707 Connector Number of pins: 37 Wire wrap 1 pc(s) Single

What kind of D-SUB Connectors are you looking for?