• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 037 4754 09670374754 Connector Number of pins: 37 Soldering 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, straight
Number of pins
37
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 37

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Rotated;straight
  • Connection type: Shaft soldering connection
  • Type of connection: Motherboard to Daughtercard;mezzanine
  • Number of contacts: 37
  • Length of the Pins 5.8 mm
  • Locking type: Flange with passage hole Ø 3.1 mm
  • Pitch, connection side 2.76 mm
  • Rated current ‌ 7.5 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 50
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material, glass fiber reinforced (PBTP);Shell: Steel, tin plated
  • Colour insert: White
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 14.2 g
  • Designation: Default
  • Airway: ≥ 1 mm
  • Creepage distance ≥ 1 mm
  • PCB mounting: Without clips
  • Hot plugging: No.
  • Circuit board thickness ≥1.6 mm
  • Plug-in force ≤ 123 N
  • Pull force: ≥ 11 N;≤ 82 N
  • Gender: Jack
  • Size D-Sub 4
  • Series distance 2.84 mm
  • Flange height 6.5 mm
  • Installation height: ‌ 5.4 mm
Packaging type

Piece

Type

D-Sub

Product type

Connector

Connector type

Socket, straight

Number of pins

37

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09670374754

Factory colour

White

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.76 mm

Features

+ clearance hole

Type

09 67 037 4754

Plug/bus

37

Documents & Downloads

Datasheet

Datasheet 3005221 HARTING 09 67 037 4754 09670374754 Connector Number of pins: 37 Soldering 1 pc(s) Piece

Datasheet 3005221 HARTING 09 67 037 4754 09670374754 Connector Number of pins: 37 Soldering 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3005221 HARTING 09 67 037 4754 09670374754 Connector Number of pins: 37 Soldering 1 pc(s) Piece

Description

Plug connector, shaft solder connection, Rated current: 7.5 A, Socket, Frame size: D-Sub 4

This text is machine translated.

What kind of D-SUB Connectors are you looking for?