• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 250 5604 09672505604 Connector Number of pins: 50 Solder bucket 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug, straight
Number of pins
50
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 50

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Punched;straight
  • Connection type: Solder cup connection
  • Type of connection: Circuit board to cable; cable to cable
  • Number of contacts: 50
  • Locking type: Flange with passage hole Ø 3.1 mm
  • Rated current ‌ 6.5 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 50
  • Test voltage Ueff 1 kV
  • Material Application: Thermoplastic molding material, glass fiber reinforced (PBTP);Shell: Steel, with surface finish
  • Colour insert: Grey
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 13.76 g
  • Designation: Default
  • Airway: ≥ 1 mm
  • Creepage distance ≥ 1 mm
  • Hot plugging: No.
  • Plug-in force ≤ 167 N
  • Pull force: ≥ 14.5 N;≤ 111 N
  • Gender: Pen
  • Wire cross-section AWG 20
  • Stripping length: 2.5 ... 3 mm
  • Size D-Sub 5
Packaging type

Piece

Type

D-Sub

Product type

Connector

Connector type

Plug, straight

Number of pins

50

Connection

Solder bucket

Content

1 pc(s)

Mating cycles

≥ 50

Manufacturer part #

09672505604

Factory colour

Grey

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

Features

+ clearance hole

Type

09 67 250 5604

Plug/bus

50

Documents & Downloads

Datasheet

Datasheet 3004124 HARTING 09 67 250 5604 09672505604 Connector Number of pins: 50 Solder bucket 1 pc(s) Piece

Datasheet 3004124 HARTING 09 67 250 5604 09672505604 Connector Number of pins: 50 Solder bucket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004124 HARTING 09 67 250 5604 09672505604 Connector Number of pins: 50 Solder bucket 1 pc(s) Piece

Description

Plug connector, solder cup connection, rated current: 6.5 A, pin, size: D-Sub 5

This text is machine translated.

What kind of D-SUB Connectors are you looking for?