• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 67 615 8715 09676158715 Connector Number of pins: 15 Solder bucket 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Socket, straight
Number of pins
15
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 15

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Rotated;straight
  • Connection type: Solder cup connection
  • Number of contacts: 15
  • Locking type: Flange with thread M3
  • Rated current ‌ 5 A
  • Insulation resistance > 5 x 109 Ω
  • Continuous resistance ≤ 10 mΩ
  • Temperature limit: -25 ... +70 °C
  • Mating cycles ≥ 500
  • Test voltage Ueff 1.2 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material, glass fiber reinforced; shell: Brass, tin plated
  • Colour insert: Red
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • DIN 41652 standard
  • Net weight: 26.42 g
  • Layer thickness ≥ 30 µinch
  • Designation IP67
  • Airway: ≥ 1 mm
  • Creepage distance ≥ 1 mm
  • Hot plugging: No.
  • Material: Zinc die-cast, nickel-plated
  • Gender: Jack
  • Wire cross-section AWG 20
  • Description: With rear frame
  • Protection class according to IEC 60529:IP67
  • Tightening torque: 0.4 ... 0.6 Nm screw bolts
  • Size D-Sub 2
  • Material seal: Silicone
  • Colour of seal: Red
Packaging type

Piece

Type

D-Sub

Product type

Connector

Connector type

Socket, straight

Number of pins

15

Connection

Solder bucket

Content

1 pc(s)

Mating cycles

≥ 500

Manufacturer part #

09676158715

Factory colour

Red

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

IP67

Features

+ thread

Type

09 67 615 8715

Plug/bus

15

Documents & Downloads

Datasheet

Datasheet 3004343 HARTING 09 67 615 8715 09676158715 Connector Number of pins: 15 Solder bucket 1 pc(s) Piece

Datasheet 3004343 HARTING 09 67 615 8715 09676158715 Connector Number of pins: 15 Solder bucket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004343 HARTING 09 67 615 8715 09676158715 Connector Number of pins: 15 Solder bucket 1 pc(s) Piece

Description

Plug connector, with rear frame, solder cup connection, rated current: 5 A, socket, Size D-Sub 2

This text is machine translated.

What kind of D-SUB Connectors are you looking for?