• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 68 463 5811 09684635811 Connector Number of pins: 37 Soldering 1 pc(s)

Product type
Connector
Connector type
Plug, right angle
Number of pins
37
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Connector
  • Number of pins: 37

Technical specifications

Product type

Connector

Connector type

Plug, right angle

Number of pins

37

Connection

Soldering

Content

1 pc(s)

Mating cycles

≥ 500

Manufacturer part #

09684635811

Factory colour

Black

Contact type

Punched contacts

Contact material

Copper alloy

Contact surface

Precious metal

CS

2.77 mm

Features

for wave soldering

Type

09 68 463 5811

Plug/bus

37

Documents & Downloads

Datasheet

Datasheet 3004801 HARTING 09 68 463 5811 09684635811 Connector Number of pins: 37 Soldering 1 pc(s)

Datasheet 3004801 HARTING 09 68 463 5811 09684635811 Connector Number of pins: 37 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3004801 HARTING 09 68 463 5811 09684635811 Connector Number of pins: 37 Soldering 1 pc(s)

What kind of D-SUB Connectors are you looking for?