• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 69 411 7214 09694117214 Connector Number of pins: 21 Solder bucket 1 pc(s) Piece

Packaging type
Piece
Product type
Connector
Connector type
Plug, straight
Number of pins
21
Connection
Solder bucket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

  • Connector
  • Number of pins: 21

Technical specifications

  • Series D-Sub
  • Component: Connector
  • Contact description: Rotated;straight
  • Connection type: Solder cup connection
  • Number of contacts: 21
  • Locking type: Flange with passage hole Ø 3.1 mm
  • Rated current ‌ 5 A
  • Insulation resistance > 5 x 109 Ω
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 50
  • Test voltage Ueff 1 kV
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material Application: Thermoplastic molding material, glass fiber reinforced (polyester);Shell: Steel, tin plated
  • Colour insert: Green
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 14.14 g
  • Designation: Mixed
  • Number of signal pins: 17
  • Notes: Order special contacts separately.
  • Number of special contacts: 4
  • Hot plugging: No.
  • Gender: Pen
  • Wire cross-section AWG 20
  • Size D-Sub 4
  • Constant resistance (signal) < 10 mΩ
Packaging type

Piece

Type

D-Sub

Product type

Connector

Connector type

Plug, straight

Number of pins

21

Connection

Solder bucket

Content

1 pc(s)

Mating cycles

≥ 50

Layout

17 signal pins

Manufacturer part #

09694117214

Factory colour

Green

Contact type

Machined contacts

Contact material

Copper alloy

Contact surface

Precious metal

Features

+ clearance hole

Type

09 69 411 7214

Plug/bus

21

Documents & Downloads

Datasheet

Datasheet 3004110 HARTING 09 69 411 7214 09694117214 Connector Number of pins: 21 Solder bucket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3004110 HARTING 09 69 411 7214 09694117214 Connector Number of pins: 21 Solder bucket 1 pc(s) Piece

Description

Plug connector, solder cup connection, rated current: 5 A, pin, size: D-Sub 4

This text is machine translated.

What kind of D-SUB Connectors are you looking for?