• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09 99 000 0623 09990000623 Crimp inset Contacts 0.5 up to 1.5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Net weight: 75 g
  • Conductor cross-section: 0.5 ... 1.5 mm² for FC 3 contacts
  • Tool type: Crimp insert
  • Tool description: For individual contacts;FC 3
Product type

Crimp inset

Manufacturer part #

09990000623

Range of uses

Contacts

Crimp area (min.)

0.5 mm²

Crimp area (max.)

1.5 mm²

Weight

75 g

Crimp area

0.5 up to 1.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3005719 HARTING 09 99 000 0623 09990000623 Crimp inset Contacts 0.5 up to 1.5 mm²

User & Safety Instructions

User & Safety Instructions 3005719 HARTING 09 99 000 0623 09990000623 Crimp inset Contacts 0.5 up to 1.5 mm²

Description

Crimp insert, for individual contacts, FC 3, cable cross-section: 0.5...1.5 mm² for FC 3 contacts

This text is machine translated.