

Edge connector (sockets)
straight
48
3
2.54 mm
7.62 mm
Soldering
Pebble grey (RAL 7032)
PA
09032428865
1 pc(s)
Copper alloy
09 03 242 8865
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Nickel/gold
4.5 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000450 HARTING 09032428865 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000450 HARTING 09032428865 Edge connector (sockets) No. of rows 3 1 pc(s)