

Edge connector (sockets)
straight
96
3
2.54 mm
Soldering
Grey-white (RAL 7035)
PA
09032962825222
1 pc(s)
Copper alloy
09 03 296 2825 222
Other
96
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
2.54 mm
3
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3000321 HARTING 09032962825222 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000321 HARTING 09032962825222 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000321 HARTING 09032962825222 Edge connector (sockets) No. of rows 3 1 pc(s)