

Edge connector (pins)
right angle
32
2
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09046322951
1 pc(s)
Copper alloy
09 04 632 2951
15 mΩ
1012 Ω
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
5.08 mm
2
5.08 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003511 HARTING 09046322951 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003511 HARTING 09046322951 Edge connector (pins) No. of rows 2 1 pc(s)