

Edge connector (pins)
right angle
48
3
2.54 mm
5.08 mm
THR
Beige
PA
09051486920
1 pc(s)
Copper alloy
09 05 148 6920
15 mΩ
1012 Ω
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
2.54 mm
3
5.08 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3002744 HARTING 09051486920 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3002744 HARTING 09051486920 Edge connector (pins) No. of rows 3 1 pc(s)