

Edge connector (pins)
right angle
48
3
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09051486921
1 pc(s)
Copper alloy
09 05 148 6921
15 mΩ
1012 Ω
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
5.08 mm
3
5.08 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3003523 HARTING 09051486921 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3003523 HARTING 09051486921 Edge connector (pins) No. of rows 3 1 pc(s)