• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09051486921222 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Content
1 pc(s)
Case material
PA
Manufacturer part #
09051486921222
Type
09 05 148 6921 222
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (pins)

Case material

PA

Manufacturer part #

09051486921222

Content

1 pc(s)

Type

09 05 148 6921 222

Printed circuit board to cable

Other

48

Other

-55-125 °C

Other

Soldering connection

Tin

5.08 mm

3

5.08 mm

Thermoplastic

0°/180° (horizontal)

Flange

6 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3003530 HARTING 09051486921222 Edge connector (pins) 1 pc(s)

Description

Terminal strip, shaft solder connection, rated current 6 A, contacts: 48, angled, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?