• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09061486901222 Edge connector (pins) No. of rows 3 1 pc(s)

Product type
Edge connector (pins)
Connector type
right angle
CS
2.54 mm
5.08 mm
Content
1 pc(s)
Total number of pins
48
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 48
  • No. of rows 3
  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Component: Terminal strip
  • Contact description: Angled
  • Connection type: Shaft soldering connection
  • Type of connection: Motherboard to Daughtercard;Extender card;PCB to cable
  • Number of contacts: 48
  • Plug contact series 3
  • Grid, connection side 2.54 mm;5.08 mm
  • Rated current: Rated current measured at 20 °C, for details see derating curve
  • Insulation resistance >1011 Ω
  • Constant resistance: 15 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≤ 75 N
  • Mating cycles ≥ 400
  • Test voltage Ueff 1.55 kV (contact-contact)
  • Insulation material group II (400 ≤ CTI < 600)
  • Material application: Thermoplastic molding material, glass fiber reinforced
  • Colour application RAL 7035 (light gray)
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-2 standard
  • Net weight: 26 g
  • Name: Type F
  • Pitch, plug-side 3.81 mm;5.08 mm
  • Airway: ≥ 1.6 mm
  • Creepage distance ≥ 3 mm
  • Features: Lead-free
  • PCB mounting: With flange
  • Hot plugging: No.
  • Railway classification: F1/I2 in accordance with NFF 16-101/102
  • Contact configuration: Rows z, d and b, positions 2, 4, ... , 30, 32
  • Coding: Hole coding;collar coding;coding with contact loss;D20 coding
Product type

Edge connector (pins)

Connector type

right angle

Total number of pins

48

No. of rows

3

CS

2.54 mm

5.08 mm

Connection

Soldering

Factory colour

Grey-white (RAL 7035)

Case material

PA

Manufacturer part #

09061486901222

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 148 6901 222

Resistance

15 mΩ

Insulation resistance

1011 Ω

Printed circuit board to cable

Other

48

Other

-55-125 °C

Other

Soldering connection

Tin

2.54 mm

3

3.81 mm

Thermoplastic

0°/180° (horizontal)

Flange

6 A

Documents & Downloads

Datasheet

Datasheet 3003525 HARTING 09061486901222 Edge connector (pins) No. of rows 3 1 pc(s)

Datasheet 3003525 HARTING 09061486901222 Edge connector (pins) No. of rows 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003525 HARTING 09061486901222 Edge connector (pins) No. of rows 3 1 pc(s)

Description

Terminal strip, shaft solder connection, rated current 6 A, contacts: 48, angled, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?