

Edge connector (sockets)
straight
32
3
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062326835
1 pc(s)
Copper alloy
09 06 232 6835
Printed circuit board to cable
Other
32
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
5.08 mm
3
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000363 HARTING 09062326835 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000363 HARTING 09062326835 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000363 HARTING 09062326835 Edge connector (sockets) No. of rows 3 1 pc(s)