

Edge connector (sockets)
straight
48
3
2.54 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062482833222
1 pc(s)
Copper alloy
09 06 248 2833 222
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
3.7 mm
2.54 mm
3
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000371 HARTING 09062482833222 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000371 HARTING 09062482833222 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000371 HARTING 09062482833222 Edge connector (sockets) No. of rows 3 1 pc(s)