

Edge connector (sockets)
right angle
48
3
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062486826
1 pc(s)
Copper alloy
09 06 248 6826
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
5.08 mm
3
3.81 mm
Thermoplastic
0°/180° (horizontal)
Flange
6 A
Datasheet 3000385 HARTING 09062486826 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000385 HARTING 09062486826 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000385 HARTING 09062486826 Edge connector (sockets) No. of rows 3 1 pc(s)