

Edge connector (sockets)
straight
48
3
3.81 mm
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062486834222
1 pc(s)
Copper alloy
09 06 248 6834 222
Printed circuit board to cable
Other
48
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
3.81 mm
3
3.81 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000378 HARTING 09062486834222 Edge connector (sockets) No. of rows 3 1 pc(s)
Datasheet 3000378 HARTING 09062486834222 Edge connector (sockets) No. of rows 3 1 pc(s)
User & Safety Instructions 3000378 HARTING 09062486834222 Edge connector (sockets) No. of rows 3 1 pc(s)