• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09062642834 Edge connector (sockets) No. of rows 4 1 pc(s)

Product type
Edge connector (sockets)
Connector type
straight
CS
5.08 mm
Content
1 pc(s)
Total number of pins
64
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 64
  • No. of rows 4
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Connector type

straight

Total number of pins

64

No. of rows

4

CS

5.08 mm

Connection

Soldering

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09062642834

Content

1 pc(s)

Contact material

Copper alloy

Type

09 06 264 2834

Printed circuit board to cable

Other

64

Other

-55-125 °C

Other

Soldering connection

Tin

4.5 mm

5.08 mm

4

5.08 mm

Thermoplastic

90° (upwards vertical)

Flange

6 A

Documents & Downloads

Datasheet

Datasheet 3000387 HARTING 09062642834 Edge connector (sockets) No. of rows 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000387 HARTING 09062642834 Edge connector (sockets) No. of rows 4 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?