

Edge connector (sockets)
straight
64
4
5.08 mm
Soldering
Pebble grey (RAL 7032)
PA
09062646834
1 pc(s)
Copper alloy
09 06 264 6834
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
5.08 mm
4
5.08 mm
Thermoplastic
90° (upwards vertical)
Flange
6 A
Datasheet 3000389 HARTING 09062646834 Edge connector (sockets) No. of rows 4 1 pc(s)
User & Safety Instructions 3000389 HARTING 09062646834 Edge connector (sockets) No. of rows 4 1 pc(s)