• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09100032606 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Series
Han® 1A
Connection
Screws
Total no. of pins
3 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® 1A
  • Connection type: screw terminals.
  • Number of contacts: 3
  • Lock type: Longitudinal handle
  • Rated current ‌ 10 A
  • Insulation resistance >108 Ω
  • Temperature limit: -30 ... +90 °C
  • Mating cycles ≥ 100
  • Material application: Polyamide (PA)
  • Colour use: RAL 9005 (jet black)
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Material flammability class acc. To UL 94: V-0
  • Standards: EN 45545-2 Fire protection in rail vehicles;IEC 61373 Class 1 Class B;IEC 60664-1;IEC 61984
  • Net weight: 14 g
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Notes: In the case of a HAN® 1A configuration consisting only of contact inserts (with or without strain relief, 09 10 000 5300), it is an unencapsulated connector according to IEC 61984. Protection against electric shock must be guaranteed by the type of installation by the user.;Contact inserts may not be inserted under voltage/load or disconnected.;Contact inserts may not be live when not connected.;Contact inserts with screw connection technology (2+PE and 3+PE) differ only in the number of contacts. If both versions are used in one application, the user must prevent the variants from being connected between themselves in an illegal manner! Safety instructions according to VDE 0100-410, chapter 414.4.3 and DIN EN 60204-1, chapter 13.4.5 d) must be observed.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Pen
  • Conductor cross-section: 0.75 ... 1.5 mm².
  • Protection class according to IEC 60529:IP20
  • Tightening torque: ‌0,25 Nm
  • Design size 1 A
  • Approvals DNV GL
  • PE contact: Yes
  • Rated voltage according to UL: 250 V.
  • Rated voltage conductor-earthing 230 V
  • Rated voltage conductor-conductor: 400 V
  • Rated current UL 10 A AWG 16
Packaging type

Piece

Product type

Pin inset

Factory colour

Jet black (RAL 9005)

Series

Han® 1A

Features

with screw connection

Connection

Screws

Number of pins

3

Total no. of pins

3 + PE

Core cross section (min.)

0.75 mm²

Core cross section (max.)

1.5 mm²

Mating cycles

≥ 100

Series

Han® 1A

Content

1 pc(s)

Max. temperature

+90 °C

Min. temperature

-30 °C

Leading contact (PE)

Yes

FALSE

3

Pin

-30-90 °C

V0

4 kV

Screw connection

Silver

3

FALSE

0.75-1.5 mm²

0.75-1.5 mm²

TRUE

Other copper alloys

Thermoplastic

10 A

Thermoplastic

100

3

Documents & Downloads

Datasheet

Datasheet 3008004 HARTING 09100032606 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece

Datasheet 3008004 HARTING 09100032606 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3008004 HARTING 09100032606 Pin inset Han® 1A 3 + PE Screws 1 pc(s) Piece

Description

Inserts, Screw connection, Pin, Polyamide (PA), RAL 9005 (Jet black), Rated current 10 A, size 1 A, contacts 3

This text is machine translated.