• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09110012770 Pin inset Axial screw terminal 1 pc(s)

Product type
Pin inset
Connection
Axial screw terminal
Core cross section (min.)
60 mm²
Core cross section (max.)
70 mm²
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® HC Modular
  • Connection type: Axial screw connection
  • Rated current ‌ 650 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 0.2 mΩ
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC);polyamide (PA)
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 317 g
  • Designation: 650
  • Rated voltage: 4,000 V
  • Dimensioning surge voltage: 18 kV
  • Pollution level 3
  • Notes: Vibration and shock resistance can only be maintained if the cables are intercepted at a suitable distance. For information about the distances between cable catches, see the section Instructions in the document in the eCatalogue.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Conductor cross-section: 60 ... 70 mm².
  • Stripping length: 23 ... 25 mm
  • Vibration resistance: Category 1B according to IEC 61373
  • Approvals DNV GL
  • Shock resistance category 1B to IEC 61373
  • Wire outside diameter: ≤26.5 mm
Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Connection

Axial screw terminal

Core cross section (min.)

60 mm²

Core cross section (max.)

70 mm²

Mating cycles

500

Series

Han® HC Modular

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

4000 V

FALSE

Bus

-40-125 °C

V0

18 kV

Axial screw connection

Silver

3

FALSE

60-70 mm²

60-70 mm²

Other copper alloys

Thermoplastic

650 A

Thermoplastic

500

Documents & Downloads

Datasheet

Datasheet 3007740 HARTING 09110012770 Pin inset Axial screw terminal 1 pc(s)

Datasheet 3007740 HARTING 09110012770 Pin inset Axial screw terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007740 HARTING 09110012770 Pin inset Axial screw terminal 1 pc(s)

Description

Inserts, axial screw connection, socket, polycarbonate (PC), polyamide (PA), RAL 7032 (pebble gray), rated current 650 A.

This text is machine translated.