

Pin inset
Pebble grey (RAL 7032)
Socket
2
2
≥ 500
Han-Brid®
1 pc(s)
+70 °C
-40 °C
Optional
50 V
FALSE
2
Bus
-40-70 °C
V0
0.8 kV
Other
Other
3
FALSE
Other
Thermoplastic
10 A
Thermoplastic
500
2
Datasheet 3007758 HARTING 09120042716 Pin inset 2 Socket 1 pc(s)
Datasheet 3007758 HARTING 09120042716 Pin inset 2 Socket 1 pc(s)
User & Safety Instructions 3007758 HARTING 09120042716 Pin inset 2 Socket 1 pc(s)