• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140013103 Connector 1 Crimp 1 pc(s)

Product type
Connector
Connection
Crimp
Total no. of pins
1
Core cross section (min.)
16 mm²
Core cross section (max.)
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Factory colour

Pebble grey (RAL 7032)

Features

no wire

Connection

Crimp

Number of pins

1

Total no. of pins

1

Core cross section (min.)

16 mm²

Core cross section (max.)

70 mm²

Mating cycles

500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

1000 V

FALSE

1

Bus

-40-125 °C

V0

8 kV

Crimp connection

Other

3

TRUE

16-70 mm²

16-70 mm²

Other

Thermoplastic

200 A

Thermoplastic

500

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3008305 HARTING 09140013103 Connector 1 Crimp 1 pc(s)

Datasheet 3008305 HARTING 09140013103 Connector 1 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008305 HARTING 09140013103 Connector 1 Crimp 1 pc(s)