• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140013131 Single module Crimp 2 pc(s)

Product type
Single module
Connection
Crimp
Core cross section (min.)
10 mm²
Core cross section (max.)
35 mm²
Features
no wire
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Single module

Features

no wire

Connection

Crimp

Core cross section (min.)

10 mm²

Core cross section (max.)

35 mm²

Test current

100 A

Content

2 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3818911 HARTING 09140013131 Single module Crimp 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3818911 HARTING 09140013131 Single module Crimp 2 pc(s)

Description

HAN 100 A module, single module, crimp connection, axial screw connection, socket, Contacts: 1, conductor cross-section: 10...35 mm², rated current: 100 A, polycarbonate (PC), RAL 7032 (pebble gray)

This text is machine translated.