

Single
Single module
Pebble grey (RAL 7032)
Han® E
for touch-safe outputs
Crimp
6
6
0.14 mm²
4 mm²
≥ 500
Han-Modular®
1 pc(s)
+125 °C
-40 °C
830 V
FALSE
6
Pin
-40-125 °C
V0
8 kV
Crimp connection
Other
3
TRUE
0.14-4 mm²
0.14-4 mm²
Other
Thermoplastic
16 A
Thermoplastic
500
6
Datasheet 3009552 HARTING 09140063041XL Single module Han® E 6 Crimp 1 pc(s) Single
User & Safety Instructions 3009552 HARTING 09140063041XL Single module Han® E 6 Crimp 1 pc(s) Single