• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140083142 Pin inset 8 Quick-connect 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Connection
Quick-connect
Total no. of pins
8
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Quick connection
  • Number of contacts: 8
  • Rated current ‌ 10 A
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • STANDARDS: IEC 60664-1; IEC 61984; EN 50467
  • Net weight: 22.3 g
  • Rated voltage: 50 V
  • Dimensioning surge voltage: 0.8 kV
  • Pollution level 3
  • Notes: With additional shielding connection to hinged frame
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Data rate ‌ 100 Mbit/s.
  • Gender: Jack
  • Description: HAN® Megabit application; 2x 4 contacts
  • Further contacts: + shielding
  • Transmission features: Cat. 5 class D to 100 MHz
  • Material shielding: Zinc die-cast, nickel-plated
  • Constant resistance, shielding: ≤ 100 mΩ
Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Features

+ shielding

Connection

Quick-connect

Number of pins

8

Total no. of pins

8

Mating cycles

≥ 500

Series

Han® Megabit Einsatz

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

50 V

FALSE

8

Bus

-40-85 °C

V0

0.8 kV

Other

Other

3

FALSE

Other

Thermoplastic

10 A

Thermoplastic

500

8

Documents & Downloads

Datasheet

Datasheet 3011270 HARTING 09140083142 Pin inset 8 Quick-connect 1 pc(s) Piece

Datasheet 3011270 HARTING 09140083142 Pin inset 8 Quick-connect 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3011270 HARTING 09140083142 Pin inset 8 Quick-connect 1 pc(s) Piece

Description

Quick connection, socket, contacts: 8 + shielding, rated current: 10 A, polycarbonate (PC), RAL 7032 (pebble gray)

This text is machine translated.